Image is representational - see manufacturer specifications

onsemi Authorized Reseller

TIP32CG

PNP Bipolar Power Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
PNP Bipolar Power Transistor
Search Keywords: TIP32CG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: TIP32CG
Unit of Measure: Per Each
RoHS: No
HTS: 8541290095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Collector Base Voltage: 100 V
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Family: TIP32C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TIP32CG RoHS compliant?
No, TIP32CG is not RoHS compliant.
What is the lead time for TIP32CG?
The standard lead time for TIP32CG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
50
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4722
1,000
$0.2562
2,500
$0.2537
5,000
$0.2439
7,500
$0.2433
25,000
$0.2427
50,000 +
$0.2421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!