Image is representational - see manufacturer specifications

onsemi Authorized Reseller

TIP32C

Trans GP BJT PNP 100V 3A 3-Pin(3+Tab) TO-220AB Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Trans GP BJT PNP 100V 3A 3-Pin(3+Tab) TO-220AB Rail
Search Keywords: TIP32C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: TIP32C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Collector Base Voltage: 100 V
Family: TIP32C
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TIP32C discontinued?
Yes, TIP32C from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is TIP32C RoHS compliant?
Yes, TIP32C is RoHS compliant.
What is the lead time for TIP32C?
The standard lead time for TIP32C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.90
10
$7.11
25 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!