Image is representational - see manufacturer specifications

onsemi Authorized Reseller

TIP31C

Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail
Search Keywords: TIP31C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: TIP31C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Maximum Collector Base Voltage: 100 V
Family: TIP31C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TIP31C discontinued?
Yes, TIP31C from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is TIP31C RoHS compliant?
Yes, TIP31C is RoHS compliant.
What is the lead time for TIP31C?
The standard lead time for TIP31C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,624
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.160
25
$0.930
50
$0.790
100
$0.640
500
$0.619
1,000
$0.380
2,500 +
$0.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!