- Home ›
- All Products›
- SZMMSZ33ET1G
Description
+
SOD123 REG 0.5W 33V SPCL
Search Keywords: SZMMSZ33ET1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SZMMSZ33ET1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0364
6,000
$0.0349
12,000
$0.0345
27,000
$0.0336
51,000
$0.0323
102,000
$0.0315
150,000
$0.0314
252,000 +
$0.0311
Click for Quote
Log in
to unlock special pricing