- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SURS8340T3G
onsemi
SURS8340T3G
Power Rectifier, Ultra-Fast Recovery, 3 A, 400 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Ultra-Fast Recovery, 3 A, 400 V
Search Keywords: SURS8340T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SURS8340T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is SURS8340T3G RoHS compliant?
No, SURS8340T3G is not RoHS compliant.
What is the lead time for SURS8340T3G?
The standard lead time for SURS8340T3G is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
27 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
625
$0.4600
1,250
$0.3450
1,875
$0.3220
2,500 +
$0.3156
Click for Quote
Log in
to unlock special pricing