- Home ›
- All Products›
- SURD8530T4G-VF01
Description
+
REC 5A 300V ULTRAF DPAK
Search Keywords: SURD8530T4GVF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SURD8530T4G-VF01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$0.4742
1,250
$0.3557
1,875
$0.3319
2,500 +
$0.3253
Click for Quote
Log in
to unlock special pricing