- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- STK544UC62K-E
onsemi
STK544UC62K-E
Intelligent Power Module (IPM), 600 V, 10 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module (IPM), 600 V, 10 A
Search Keywords: STK544UC62KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:STK544UC62K-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is STK544UC62K-E RoHS compliant?
No, STK544UC62K-E is not RoHS compliant.
What is the lead time for STK544UC62K-E?
The standard lead time for STK544UC62K-E is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$21.36
40
$16.02
60
$14.95
80 +
$14.65
Click for Quote
Log in
to unlock special pricing