- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SS36FA
Description
+
3 A, 60 V Surface Mount Schottky Barrier Rectifiers
Search Keywords: SS36FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SS36FA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 9/18/26
6,000
can ship 9/23/26
Minimum Order Quantity:
250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.2758
1,000
$0.1403
3,000
$0.1389
6,000
$0.1376
9,000
$0.1373
27,000
$0.1369
51,000
$0.1366
102,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments