- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SS18
Description
+
1.0 A, 80 V, Schottky Barrier Rectifiers
Search Keywords: SS18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SS18
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,100
can ship
Minimum Order Quantity:
250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.1531
1,000
$0.1405
2,500
$0.1386
5,000
$0.1350
7,500
$0.1315
15,000
$0.1299
30,000
$0.1267
52,500 +
$0.1251
Click for Quote
Log in
to unlock special pricing