- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SS15
Description
+
1.0 A, 50 V, Schottky Barrier Rectifiers
Search Keywords: SS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SS15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1461
1,000
$0.1399
2,500
$0.1341
5,000
$0.1323
15,000
$0.1239
30,000
$0.1209
52,500
$0.1194
105,000 +
$0.1180
Click for Quote
Log in
to unlock special pricing