- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SS14HE
Description
+
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers
Search Keywords: SS14HE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SS14HE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
62,273
can ship
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1794
3,000
$0.1201
6,000
$0.1083
9,000
$0.0976
27,000
$0.0913
51,000
$0.0896
102,000
$0.0893
150,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing