- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SS13
Description
+
1.0 A, 30 V, Schottky Barrier Rectifiers
Search Keywords: SS13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SS13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Ships today, if you order in
Manufacturer Stock:
277,500
can ship
Minimum Order Quantity:
250
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$0.1273
2,500
$0.1168
5,000
$0.1153
7,500
$0.1122
15,000
$0.1080
30,000
$0.1053
52,500
$0.1050
105,000 +
$0.1040
Click for Quote
Log in
to unlock special pricing