- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Specialized ›
- SNXH75M65L3F2STG
onsemi
SNXH75M65L3F2STG
PIM F2 HERIC-B 650V 75A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PIM F2 HERIC-B 650V 75A
Search Keywords: SNXH75M65L3F2STG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SNXH75M65L3F2STG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
20
Frequently Asked Questions
Is SNXH75M65L3F2STG RoHS compliant?
Yes, SNXH75M65L3F2STG is RoHS compliant.
What is the lead time for SNXH75M65L3F2STG?
The standard lead time for SNXH75M65L3F2STG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
5
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$81.14
10
$60.86
15
$56.80
20 +
$55.66
Click for Quote
Log in
to unlock special pricing