- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SNRVUD620CTT4G
onsemi
SNRVUD620CTT4G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V
Search Keywords: SNRVUD620CTT4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | SNRVUD620CTT4G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100080 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is SNRVUD620CTT4G RoHS compliant?
No, SNRVUD620CTT4G is not RoHS compliant.
What is the lead time for SNRVUD620CTT4G?
The standard lead time for SNRVUD620CTT4G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
100
13 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
100
$0.2507
500
$0.2400
2,500
$0.2270
5,000
$0.2154
7,500
$0.2127
25,000
$0.2074
50,000 +
$0.2049
Click for Quote
Log in
to unlock special pricing