- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SNRVBD660CTT4G
onsemi
SNRVBD660CTT4G
Schottky Power Rectifier, Switch-mode, 6 A, 60 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Schottky Power Rectifier, Switch-mode, 6 A, 60 V
Search Keywords: SNRVBD660CTT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SNRVBD660CTT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is SNRVBD660CTT4G RoHS compliant?
No, SNRVBD660CTT4G is not RoHS compliant.
What is the lead time for SNRVBD660CTT4G?
The standard lead time for SNRVBD660CTT4G is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$0.6820
1,250
$0.5115
1,875
$0.4774
2,500 +
$0.4679
Click for Quote
Log in
to unlock special pricing