- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBRD81045T4G
onsemi
SBRD81045T4G
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
Search Keywords: SBRD81045T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SBRD81045T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is SBRD81045T4G RoHS compliant?
No, SBRD81045T4G is not RoHS compliant.
What is the lead time for SBRD81045T4G?
The standard lead time for SBRD81045T4G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
625
$0.4902
1,250
$0.3676
1,875
$0.3431
2,500 +
$0.3363
Click for Quote
Log in
to unlock special pricing