- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3MB
Description
+
3 A, 1000 V Surface Mount Rectifiers
Search Keywords: S3MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:S3MB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42,000
can ship
Minimum Order Quantity:
250
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$0.3034
1,000
$0.1457
3,000
$0.1429
6,000
$0.1395
9,000
$0.1376
27,000
$0.1366
51,000
$0.1363
102,000 +
$0.1359
Click for Quote
Log in
to unlock special pricing