- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1JHE
Description
+
1 A, 600 V Surface Mount Rectifiers
Search Keywords: S1JHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:S1JHE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0897
6,000
$0.0888
9,000
$0.0886
12,000
$0.0884
27,000
$0.0881
51,000
$0.0879
102,000
$0.0877
150,000 +
$0.0875
Click for Quote
Log in
to unlock special pricing