- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- S115FP
Description
+
1.0 A, 150 V, Surface Mount Schottky Barrier Rectifiers
Search Keywords: S115FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:S115FP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$0.1782
3,000
$0.1054
6,000
$0.1044
9,000
$0.0999
27,000
$0.0959
51,000
$0.0957
102,000
$0.0954
150,000 +
$0.0952
Click for Quote
Log in
to unlock special pricing