- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RS1MFA
Description
+
0.8 A, 1000 V Surface Mount Fast Recovery
Search Keywords: RS1MFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:RS1MFA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
861,000
can ship
Minimum Order Quantity:
250
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.1749
3,000
$0.0995
6,000
$0.0966
9,000
$0.0849
27,000
$0.0847
51,000
$0.0845
102,000
$0.0843
150,000 +
$0.0841
Click for Quote
Log in
to unlock special pricing