- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RS1DFA
Description
+
0.8 A, 200 V Surface Mount Fast Recovery
Search Keywords: RS1DFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:RS1DFA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0703
6,000
$0.0693
9,000
$0.0692
12,000
$0.0675
27,000
$0.0649
51,000
$0.0633
102,000
$0.0626
150,000 +
$0.0624
Click for Quote
Log in
to unlock special pricing