Image is representational - see manufacturer specifications

onsemi Authorized Reseller

PZT751T1G

High Current PNP Bipolar Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
High Current PNP Bipolar Transistor
Search Keywords: PZT751T1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: PZT751T1G
Unit of Measure: Per Each
RoHS: No
HTS: 8541210095
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Family: PZT751
Maximum Collector Base Voltage: 80 V
Dimension: 6.5 x 3.5 x 1.57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PZT751T1G RoHS compliant?
No, PZT751T1G is not RoHS compliant.
What is the lead time for PZT751T1G?
The standard lead time for PZT751T1G is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1343
3,000
$0.1310
5,000
$0.1288
8,000
$0.1268
25,000
$0.1151
50,000
$0.1148
100,000
$0.1145
150,000 +
$0.1142
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!