Image is representational - see manufacturer specifications

onsemi Authorized Reseller

PZT2222AT1G

NPN Bipolar Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NPN Bipolar Transistor
Search Keywords: PZT2222AT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: PZT2222AT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Maximum Collector Base Voltage: 75 V
Family: PZT2222A
Dimension: 6.5 x 3.5 x 1.57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PZT2222AT1G RoHS compliant?
Yes, PZT2222AT1G is RoHS compliant.
What is the lead time for PZT2222AT1G?
The standard lead time for PZT2222AT1G is approximately 67 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,000
Ships today, if you order in
On Order:
15,000   can ship 12/30/26
30,000   can ship 1/26/28
Minimum Order Quantity:
1000
Order Increment:
1000
67 Weeks can ship 2/14/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1615
3,000
$0.1570
5,000
$0.1549
8,000
$0.1527
25,000
$0.1512
50,000
$0.1508
100,000
$0.1504
150,000 +
$0.1501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!