- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NZD7V5MUT5G
Description
+
Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 7.5 V
Search Keywords: NZD7V5MUT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NZD7V5MUT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250,000
can ship
Minimum Order Quantity:
1000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0361
5,000
$0.0332
10,000
$0.0331
30,000
$0.0318
50,000
$0.0306
100,000
$0.0306
150,000
$0.0299
250,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing