- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NZD6V2MUT5G
Description
+
Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 6.2 V
Search Keywords: NZD6V2MUT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NZD6V2MUT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
230,000
can ship
Minimum Order Quantity:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.0485
2,500
$0.0464
7,500
$0.0445
30,000
$0.0417
50,000
$0.0411
100,000
$0.0401
150,000
$0.0400
250,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing