- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NZD2V4MUT5G
Description
+
Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 2.4 V
Search Keywords: NZD2V4MUT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NZD2V4MUT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250,000
can ship
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0240
30,000
$0.0230
50,000
$0.0224
100,000
$0.0222
150,000
$0.0216
250,000
$0.0216
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing