- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Module ›
- NXH240B120H3Q1PG
onsemi
NXH240B120H3Q1PG
PIM Q1 3 CHANNEL IGBT+SIC BOOST 240A 1200V PRESS-FIT PINS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PIM Q1 3 CHANNEL IGBT+SIC BOOST 240A 1200V PRESS-FIT PINS
Search Keywords: NXH240B120H3Q1PG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NXH240B120H3Q1PG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
Product Guides
+
Frequently Asked Questions
Is NXH240B120H3Q1PG RoHS compliant?
Yes, NXH240B120H3Q1PG is RoHS compliant.
What is the lead time for NXH240B120H3Q1PG?
The standard lead time for NXH240B120H3Q1PG is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
25 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
6
$132.52
11
$88.96
16
$72.63
21 +
$71.18
Click for Quote
Log in
to unlock special pricing