- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- NXH040P120MNF1PG
onsemi
NXH040P120MNF1PG
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 40 mohm SiC M1 MOSFET
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 40 mohm SiC M1 MOSFET
Search Keywords: NXH040P120MNF1PG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NXH040P120MNF1PG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
Product Guides
+
Frequently Asked Questions
Is NXH040P120MNF1PG RoHS compliant?
Yes, NXH040P120MNF1PG is RoHS compliant.
What is the lead time for NXH040P120MNF1PG?
The standard lead time for NXH040P120MNF1PG is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
MOQ for out of Stock Qty:
7
47 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
7
$117.54
14
$72.33
21
$57.26
28 +
$56.12
Click for Quote
Log in
to unlock special pricing