- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- NXH020P120MNF1PG
onsemi
NXH020P120MNF1PG
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 20 mohm SiC M1 MOSFET
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 20 mohm SiC M1 MOSFET
Search Keywords: NXH020P120MNF1PG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NXH020P120MNF1PG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
Product Guides
+
Frequently Asked Questions
Is NXH020P120MNF1PG RoHS compliant?
Yes, NXH020P120MNF1PG is RoHS compliant.
What is the lead time for NXH020P120MNF1PG?
The standard lead time for NXH020P120MNF1PG is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
MOQ for out of Stock Qty:
7
47 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
7
$218.30
14
$134.34
21
$106.35
28 +
$104.22
Click for Quote
Log in
to unlock special pricing