- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFWS040N10MCLTAG
Description
+
Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ
Search Keywords: NVTFWS040N10MCLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFWS040N10MCLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
100
$0.3613
500
$0.3316
1,500
$0.3272
3,000
$0.3144
6,000
$0.3065
10,500
$0.2989
15,000
$0.2981
25,500 +
$0.2952
Click for Quote
Log in
to unlock special pricing