- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFWS027N10MCLTAG
onsemi
NVTFWS027N10MCLTAG
Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ
Search Keywords: NVTFWS027N10MCLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFWS027N10MCLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFWS027N10MCLTAG RoHS compliant?
No, NVTFWS027N10MCLTAG is not RoHS compliant.
What is the lead time for NVTFWS027N10MCLTAG?
The standard lead time for NVTFWS027N10MCLTAG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
50
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.4488
500
$0.4119
1,500
$0.4064
3,000
$0.3855
6,000
$0.3806
10,500
$0.3712
15,000
$0.3703
25,500 +
$0.3667
Click for Quote
Log in
to unlock special pricing