- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFWS020N06CTAG
Description
+
Power MOSFET, Single, N-Channel, µ8FL, 60 V, 20.3 mΩ, 27 A
Search Keywords: NVTFWS020N06CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFWS020N06CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,000
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$0.793
750
$0.595
1,125
$0.555
1,500 +
$0.544
Click for Quote
Log in
to unlock special pricing