- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFWS015N04CTAG
onsemi
NVTFWS015N04CTAG
Single N-Channel Power MOSFET 40V, 27A, 17.3mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 27A, 17.3mΩ
Search Keywords: NVTFWS015N04CTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFWS015N04CTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFWS015N04CTAG RoHS compliant?
No, NVTFWS015N04CTAG is not RoHS compliant.
What is the lead time for NVTFWS015N04CTAG?
The standard lead time for NVTFWS015N04CTAG is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
145,500
can ship
MOQ for out of Stock Qty:
375
54 Weeks
can ship
11/17/27
Price (USD)
Qty
Unit Price
375
$0.763
750
$0.572
1,125
$0.534
1,500 +
$0.523
Click for Quote
Log in
to unlock special pricing