- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFWS010N10MCLTAG
Description
+
Single N-Channel Power MOSFET 100V, 57.8 A, 10.6 mΩ
Search Keywords: NVTFWS010N10MCLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFWS010N10MCLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
MOQ for out of Stock Qty:
375
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
375
$0.956
750
$0.717
1,125
$0.669
1,500 +
$0.656
Click for Quote
Log in
to unlock special pricing