- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFWS002N04CTAG
Description
+
Power MOSFET, 40 V, 2.4 Ω, 136 A, Single N-Channel
Search Keywords: NVTFWS002N04CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFWS002N04CTAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
375
$1.305
750
$0.979
1,125
$0.913
1,500 +
$0.895
Click for Quote
Log in
to unlock special pricing