- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS8D1N08HTAG
Description
+
Single N-Channel Power MOSFET 80V, 61A, 8.3mΩ
Search Keywords: NVTFS8D1N08HTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS8D1N08HTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
375
$0.744
750
$0.558
1,125
$0.521
1,500 +
$0.511
Click for Quote
Log in
to unlock special pricing