- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS6H888NTAG
onsemi
NVTFS6H888NTAG
Single N-Channel Power MOSFET 80V, 13A, 55mΩ 1500 / Tape & Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 80V, 13A, 55mΩ 1500 / Tape & Reel
Search Keywords: NVTFS6H888NTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS6H888NTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFS6H888NTAG RoHS compliant?
No, NVTFS6H888NTAG is not RoHS compliant.
What is the lead time for NVTFS6H888NTAG?
The standard lead time for NVTFS6H888NTAG is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000
can ship
Minimum Order Quantity:
100
65 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
100
$0.2506
500
$0.2399
1,500
$0.2269
3,000
$0.2209
6,000
$0.2125
10,500
$0.2120
25,500
$0.2073
51,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing