- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS6H880NTAG
onsemi
NVTFS6H880NTAG
Single N-Channel Power MOSFET 80V, 22A, 32mΩ 1500 / Tape & Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 80V, 22A, 32mΩ 1500 / Tape & Reel
Search Keywords: NVTFS6H880NTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS6H880NTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFS6H880NTAG RoHS compliant?
No, NVTFS6H880NTAG is not RoHS compliant.
What is the lead time for NVTFS6H880NTAG?
The standard lead time for NVTFS6H880NTAG is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,500
can ship 9/29/27
Minimum Order Quantity:
100
68 Weeks
can ship
3/13/28
Price (USD)
Qty
Unit Price
100
$0.4426
1,500
$0.3500
3,000
$0.3321
6,000
$0.3147
10,500
$0.3084
25,500
$0.3021
51,000
$0.2953
100,500 +
$0.2916
Click for Quote
Log in
to unlock special pricing