- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS6H854NTAG
onsemi
NVTFS6H854NTAG
Single N-Channel Power MOSFET 80V, 48A, 14.5mΩ 1500 / Tape & Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 80V, 48A, 14.5mΩ 1500 / Tape & Reel
Search Keywords: NVTFS6H854NTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS6H854NTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFS6H854NTAG RoHS compliant?
No, NVTFS6H854NTAG is not RoHS compliant.
What is the lead time for NVTFS6H854NTAG?
The standard lead time for NVTFS6H854NTAG is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
68 Weeks
can ship
3/1/28
Price (USD)
Qty
Unit Price
50
$0.4716
500
$0.4329
1,500
$0.4270
3,000
$0.4051
6,000
$0.4000
10,500
$0.3901
15,000
$0.3891
25,500 +
$0.3854
Click for Quote
Log in
to unlock special pricing