- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS5C478NLWFTAG
Description
+
Single N−Channel Power MOSFET 40V, 26A, 14mΩ
Search Keywords: NVTFS5C478NLWFTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS5C478NLWFTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
375
$0.739
750
$0.554
1,125
$0.517
1,500 +
$0.507
Click for Quote
Log in
to unlock special pricing