- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS5116PLTWG
onsemi
NVTFS5116PLTWG
Single P-Channel Power MOSFET -60V, -14A, 52mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single P-Channel Power MOSFET -60V, -14A, 52mΩ
Search Keywords: NVTFS5116PLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS5116PLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NVTFS5116PLTWG RoHS compliant?
No, NVTFS5116PLTWG is not RoHS compliant.
What is the lead time for NVTFS5116PLTWG?
The standard lead time for NVTFS5116PLTWG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,860
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.7575
250
$0.4913
1,000
$0.4817
2,500
$0.4723
5,000
$0.4676
10,000
$0.4380
15,000
$0.4369
25,000 +
$0.4358
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT