- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS4C06NTWG
onsemi
NVTFS4C06NTWG
NFET U8FL 30V 71A 4.2MOHM
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
NFET U8FL 30V 71A 4.2MOHM
Search Keywords: NVTFS4C06NTWG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS4C06NTWG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is NVTFS4C06NTWG RoHS compliant?
No, NVTFS4C06NTWG is not RoHS compliant.
What is the lead time for NVTFS4C06NTWG?
The standard lead time for NVTFS4C06NTWG is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
1250
49 Weeks
can ship
10/19/27
Price (USD)
Qty
Unit Price
1,250
$1.724
2,500
$0.913
3,750
$0.642
5,000 +
$0.629
Click for Quote
Log in
to unlock special pricing