- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS070N10MCLTAG
Description
+
Single N-Channel Power MOSFET 100 V, 13 A, 64.4 mΩ
Search Keywords: NVTFS070N10MCLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS070N10MCLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
100
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$0.2048
1,500
$0.1879
3,000
$0.1854
6,000
$0.1759
10,500
$0.1737
25,500
$0.1694
51,000
$0.1673
100,500 +
$0.1653
Click for Quote
Log in
to unlock special pricing