- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS027N10MCLTAG
onsemi
NVTFS027N10MCLTAG
Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ
Search Keywords: NVTFS027N10MCLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS027N10MCLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS027N10MCLTAG RoHS compliant?
No, NVTFS027N10MCLTAG is not RoHS compliant.
What is the lead time for NVTFS027N10MCLTAG?
The standard lead time for NVTFS027N10MCLTAG is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
64 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
100
$0.3264
500
$0.2996
1,500
$0.2955
3,000
$0.2840
6,000
$0.2768
10,500
$0.2761
15,000
$0.2700
25,500 +
$0.2667
Click for Quote
Log in
to unlock special pricing