- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS016N06CTAG
onsemi
NVTFS016N06CTAG
Power MOSFET, Single, N-Channel, µ8FL, 60 V, 16.3 mΩ, 32 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, Single, N-Channel, µ8FL, 60 V, 16.3 mΩ, 32 A
Search Keywords: NVTFS016N06CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS016N06CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS016N06CTAG RoHS compliant?
No, NVTFS016N06CTAG is not RoHS compliant.
What is the lead time for NVTFS016N06CTAG?
The standard lead time for NVTFS016N06CTAG is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
MOQ for out of Stock Qty:
375
28 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
375
$0.769
750
$0.577
1,125
$0.539
1,500 +
$0.528
Click for Quote
Log in
to unlock special pricing