- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS015N04CTAG
onsemi
NVTFS015N04CTAG
Single N-Channel Power MOSFET 40V, 27A, 17.3mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 27A, 17.3mΩ
Search Keywords: NVTFS015N04CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS015N04CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS015N04CTAG RoHS compliant?
No, NVTFS015N04CTAG is not RoHS compliant.
What is the lead time for NVTFS015N04CTAG?
The standard lead time for NVTFS015N04CTAG is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
57 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
50
$0.4173
500
$0.3830
1,500
$0.3778
3,000
$0.3585
6,000
$0.3539
10,500
$0.3452
15,000
$0.3443
25,500 +
$0.3410
Click for Quote
Log in
to unlock special pricing