- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS014P04M8LTAG
onsemi
NVTFS014P04M8LTAG
Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A
Search Keywords: NVTFS014P04M8LTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS014P04M8LTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS014P04M8LTAG RoHS compliant?
No, NVTFS014P04M8LTAG is not RoHS compliant.
What is the lead time for NVTFS014P04M8LTAG?
The standard lead time for NVTFS014P04M8LTAG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.4707
500
$0.4321
1,500
$0.4262
3,000
$0.4044
6,000
$0.3992
10,500
$0.3894
15,000
$0.3884
25,500 +
$0.3846
Click for Quote
Log in
to unlock special pricing