- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS007N08HLTAG
onsemi
NVTFS007N08HLTAG
Single N-Channel Power MOSFET 80V, 71A, 7mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 80V, 71A, 7mΩ
Search Keywords: NVTFS007N08HLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS007N08HLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS007N08HLTAG RoHS compliant?
No, NVTFS007N08HLTAG is not RoHS compliant.
What is the lead time for NVTFS007N08HLTAG?
The standard lead time for NVTFS007N08HLTAG is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
49 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
375
$0.805
750
$0.604
1,125
$0.564
1,500 +
$0.552
Click for Quote
Log in
to unlock special pricing