- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS005N04CTAG
Description
+
Power MOSFET, Single N-Channel, 40 V, 5.6 mOhms, 69 A
Search Keywords: NVTFS005N04CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS005N04CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
375
$0.908
750
$0.681
1,125
$0.636
1,500 +
$0.623
Click for Quote
Log in
to unlock special pricing