- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS004N04CTAG
onsemi
NVTFS004N04CTAG
Single N-Channel Power MOSFET 40V, 77A, 4.9mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 77A, 4.9mΩ
Search Keywords: NVTFS004N04CTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS004N04CTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFS004N04CTAG RoHS compliant?
No, NVTFS004N04CTAG is not RoHS compliant.
What is the lead time for NVTFS004N04CTAG?
The standard lead time for NVTFS004N04CTAG is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,500
can ship
MOQ for out of Stock Qty:
375
55 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
375
$0.923
750
$0.692
1,125
$0.646
1,500 +
$0.633
Click for Quote
Log in
to unlock special pricing